This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2330CGTL-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2330CGTL-Z
JLCPCB Part #
C5444410
Package
SOT-583
Description
-40℃~+125℃ 1 200uA 3A 4.2V~24V 485kHz~815kHz 800mV~13V Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7239
100+ $1.4388
500+ $1.2054
1000+ $0.9721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons