
* Images are for reference only
MC948G
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC948G
- JLCPCB Part #
- C3825872
- Package
- TO-100-10
- Description
- -55℃~+125℃ 1 1 13.6mA 4.5V~5.5V 500uA Complementary JK-Type Reset TO-100-10 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5500
200+
$1.7613
500+
$1.6987
1000+
$1.6682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?