
* Images are for reference only
MC302G
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC302G
- JLCPCB Part #
- C3827615
- Package
- TO-100-10
- Description
- -55℃~+125℃ 1 1 10.35mA Complementary D-Type MC300 Series Set and Reset TO-100-10 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8101
200+
$10.3763
500+
$10.0119
1000+
$9.8305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?