
* Images are for reference only
MC908AS60AMFN
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC908AS60AMFN
- JLCPCB Part #
- C3234750
- Package
- PLCC-52(19.1x19.1)
- Description
- -40℃~+125℃ 1KB 2KB 4.5V~5.5V 50 60KB 8 Bit 8.4MHz 8bit Built-in+External FLASH Others PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8841
200+
$7.6952
500+
$7.4254
1000+
$7.2922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?