
* Images are for reference only
MC912DG128AVPV
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC912DG128AVPV
- JLCPCB Part #
- C3232849
- Package
- LQFP-112(20x20)
- Description
- -40℃~+105℃ 128KB 16 Bit 2KB 4.5V~5.5V 69 8KB 8MHz 8bit、10bit Built-in+External FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7522
200+
$11.1277
500+
$10.7362
1000+
$10.5428
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?