
* Images are for reference only
MC2118L
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC2118L
- JLCPCB Part #
- C4468664
- Package
- TO-116
- Description
- -55℃~+125℃ 4 4.5V~6V MC2100 Series NAND Gate TO-116 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7598
200+
$6.4862
500+
$6.2583
1000+
$6.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?