This website requires JavaScript.
no-image

* Images are for reference only

MC68HC908LD60IFU

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908LD60IFU
JLCPCB Part #
C3234494
Package
QFP-64(14x14)
Description
0℃~+85℃ 1KB 39 3V~3.6V 59.5KB 6MHz 8 Bit 8bit Built-in+External FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2525
200+ $3.9687
500+ $3.8286
1000+ $3.7594

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons