
* Images are for reference only
MC74HC4052N
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC74HC4052N
- JLCPCB Part #
- C3657050
- Package
- PDIP-16
- Description
- -55℃~+125℃ 125Ω 2V~6V 4 4:1 93ns 95MHz PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3456
200+
$0.1339
500+
$0.1292
1000+
$0.1268
Related Products