
* Images are for reference only
DS87C530-QCL+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS87C530-QCL+
- JLCPCB Part #
- C1346049
- Package
- PLCC-52(19.1x19.1)
- Description
- 0℃~+70℃ 16KB 1KB 32 33MHz 4.5V~5.5V 51 Family 8 Bit External OTP PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1359
200+
$18.6286
500+
$17.9735
1000+
$17.6508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?