
MC3029P
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Series | MC3000 Series | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Logic Type | NAND Gate |

* Images are for reference only
MC3029P
Extended- Manufacturer
- MFR.Part #
- MC3029P
- JLCPCB Part #
- C4471227
- Package
- PDIP-14
- Description
- 0℃~+70℃ 2 MC3000 Series NAND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MC3029P
Extended- Manufacturer
- MFR.Part #
- MC3029P
- JLCPCB Part #
- C4471227
- Package
- PDIP-14
- Description
- 0℃~+70℃ 2 MC3000 Series NAND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC3029P Specifications
MC3029P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Series | MC3000 Series | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Logic Type | NAND Gate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC3029P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC3029P Schematic Symbol & PCB Footprint
The MC3029P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.