
* Images are for reference only
MC908AP16ACB
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC908AP16ACB
- JLCPCB Part #
- C3231406
- Package
- SDIP-42
- Description
- -40℃~+85℃ 10bit 16KB 1KB 30 4.5V~5.5V 8 Bit 8MHz Built-in+External FLASH Others SDIP-42 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6755
200+
$2.1964
500+
$2.1193
1000+
$2.0808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?