This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC5437L

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC5437L
JLCPCB Part #
C4470456
Package
CDIP-14
Description
-55℃~+125℃ 1.2mA 2 4.5V 4.5V~5.5V 400mV 48mA 54mA MC5400 Series NAND Gate CDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6652
200+ $1.0324
500+ $0.9955
1000+ $0.9778

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons