
* Images are for reference only
MC68HRC98JL3ECDW
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HRC98JL3ECDW
- JLCPCB Part #
- C3220354
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 128Byte 15 2.7V~3.3V 4KB 8 Bit 8MHz 8bit External FLASH HC08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3572
200+
$1.6865
500+
$1.6269
1000+
$1.5979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?