
* Images are for reference only
MC68HC908QY1MDW
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908QY1MDW
- JLCPCB Part #
- C3234742
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1.5KB 13 2.7V~5.5V 8 Bit 8MHz Built-in FLASH Others SOIC-16-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7902
200+
$0.6924
500+
$0.6683
1000+
$0.6571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?