
* Images are for reference only
MC68HC908LJ12CFU
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908LJ12CFU
- JLCPCB Part #
- C3233301
- Package
- QFP-64(14x14)
- Description
- -40℃~+85℃ 12KB 32 3V~5.5V 512Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6039
200+
$3.3298
500+
$3.2126
1000+
$3.1548
Welcome back, may I help you?