
* Images are for reference only
MC9SDG128ECPVR2
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9SDG128ECPVR2
- JLCPCB Part #
- C3230449
- Package
- -
- Description
- -40℃~+85℃ 128KB 16 Bit 2KB 4.5V~5.5V 67 8KB 8MHz Built-in+External FLASH Others - Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4701
200+
$7.9215
500+
$7.6438
1000+
$7.5057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?