
HD64F3687H
- Manufacturer
- MFR.Part #
- HD64F3687H
- JLCPCB Part #
- C3233284
- Package
- QFP-64(14x14)
- Description
- -20℃~+75℃ 16 Bit 20MHz 3V~5.5V 45 4KB 56KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-64(14x14) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 56KB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| RAM Size | 4KB | |
| Number of I/O | 45 | |
| Oscillator Type | Built-in |

* Images are for reference only
HD64F3687H
Extended- Manufacturer
- MFR.Part #
- HD64F3687H
- JLCPCB Part #
- C3233284
- Package
- QFP-64(14x14)
- Description
- -20℃~+75℃ 16 Bit 20MHz 3V~5.5V 45 4KB 56KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HD64F3687H
Extended- Manufacturer
- MFR.Part #
- HD64F3687H
- JLCPCB Part #
- C3233284
- Package
- QFP-64(14x14)
- Description
- -20℃~+75℃ 16 Bit 20MHz 3V~5.5V 45 4KB 56KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD64F3687H Specifications
HD64F3687H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-64(14x14) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 56KB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| RAM Size | 4KB | |
| Number of I/O | 45 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD64F3687H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD64F3687H Documents
HD64F3687H datasheets or manufacturer documentation.
Datasheet: HD64F3687H Datasheet (PDF)
HD64F3687H Schematic Symbol & PCB Footprint
The HD64F3687H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.