
* Images are for reference only
MC68HC908KX2CDW
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908KX2CDW
- JLCPCB Part #
- C3234738
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 13 192Byte 2.7V~5.5V 2KB 8 Bit 8MHz 8bit Built-in FLASH HC08 SOIC-16-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0218
200+
$1.5574
500+
$1.5028
1000+
$1.4755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?