This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LS38DR2

Extended
Manufacturer
MOTOROLA
MFR.Part #
SN74LS38DR2
JLCPCB Part #
C4471990
Package
SOIC-14
Description
0℃~+70℃ 12mA 24mA 250uA 2V 32ns@5V,45pF 4 4.75V~5.25V 74LS Series 800mV NAND Gate SOIC-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1150
1000+ $0.0445
2500+ $0.0429
5000+ $0.0421

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons