This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC16Z1CPV20B1

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC16Z1CPV20B1
JLCPCB Part #
C3235912
Package
TQFP-144(20x20)
Description
-40℃~+85℃ 1KB 2.7V~5.5V 20MHz 32 8 Bit 8bit、10bit Built-in+External Others ROMless TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.2641
200+ $7.0690
500+ $6.8202
1000+ $6.6982

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons