
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | DIP-14 | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 50ns | |
| Logic Type | NAND Gate | |
| Series | MC400 Series | |
| Voltage - Supply | 7V | |
| Input Logic Level - High | 3V | |
| Number of Gates | 3 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC419P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | DIP-14 | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 50ns | |
| Logic Type | NAND Gate | |
| Series | MC400 Series | |
| Voltage - Supply | 7V | |
| Input Logic Level - High | 3V | |
| Number of Gates | 3 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC419P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC419P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.