
* Images are for reference only
MC74HC163AFEL
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC74HC163AFEL
- JLCPCB Part #
- C3828569
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 1 2V~6V 35MHz Divide-by-2 Rising Edge Synchronous Synchronous Up Counter SOIC-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1609
1000+
$0.0623
2500+
$0.0601
5000+
$0.0590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?