
* Images are for reference only
WRF1209S-1WR2
Extended
- Manufacturer
- --
- MFR.Part #
- WRF1209S-1WR2
- JLCPCB Part #
- C6357800
- Package
- SIP,22x9.5mm
- Description
- 1 111mA 79% 9V 9V~18V SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6074
10+
$5.7010
22+
$5.1480
110+
$4.6854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?