
* Images are for reference only
WRF1203S-1WR2
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- WRF1203S-1WR2
- JLCPCB Part #
- C22437334
- Package
- SIP,21.9x9.2mm
- Description
- -40℃~+85℃ 1 12mm 18V 1W 22mm 250kHz 2700uF 3.3V 303mA 35mVp-p 3kV 75% 9.5mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.5709
10+
$3.8035
27+
$3.4197
99+
$3.0312
504+
$2.8530
999+
$2.7711
Related Products
Welcome back, may I help you?