
* Images are for reference only
TF6250N
Extended
- Manufacturer
- --
- MFR.Part #
- TF6250N
- JLCPCB Part #
- C18057316
- Package
- 插件,26x9.5mm
- Description
- -40℃~+85℃ 12.5mm 12V 20mA 26mm 2kV 30mVp-p 9.5mm Reverse connection protection 插件,26x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.6171
10+
$8.4126
38+
$8.2773
95+
$8.1405
Welcome back, may I help you?