
F750J337KCC
- Manufacturer
- MFR.Part #
- F750J337KCC
- JLCPCB Part #
- C1964312
- Package
- 2812
- Description
- -55℃~+125℃ 150mΩ 330uF 6.3V ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 330uF |

* Images are for reference only
F750J337KCC
Extended- Manufacturer
- MFR.Part #
- F750J337KCC
- JLCPCB Part #
- C1964312
- Package
- 2812
- Description
- -55℃~+125℃ 150mΩ 330uF 6.3V ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F750J337KCC
Extended- Manufacturer
- MFR.Part #
- F750J337KCC
- JLCPCB Part #
- C1964312
- Package
- 2812
- Description
- -55℃~+125℃ 150mΩ 330uF 6.3V ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F750J337KCC Specifications
F750J337KCC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 330uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F750J337KCC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F750J337KCC Documents
F750J337KCC datasheets or manufacturer documentation.
F750J337KCC Schematic Symbol & PCB Footprint
The F750J337KCC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.