
* Images are for reference only
TD301D232H
Extended
- Manufacturer
- --
- MFR.Part #
- TD301D232H
- JLCPCB Part #
- C89215
- Package
- DIP,20x17mm
- Description
- -40℃~+85℃ 115.2Kbps 2500V 3V~3.6V 50mA No DIP,20x17mm Isolated RS-232 Transceivers (with Power) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$7.6632
10+
$6.4766
29+
$5.7531
87+
$5.1453
Related Products
Welcome back, may I help you?