
* Images are for reference only
TPSB107K006H0400
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB107K006H0400
- JLCPCB Part #
- C1955784
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 100uF 184mA@100kHz 400mΩ@100kHz 6.3V 6.3uA@25℃,5min ±10% CASE-B-3528-21(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7493
10+
$0.6107
30+
$0.5431
100+
$0.4738
500+
$0.4335
1000+
$0.4125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?