This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

K7803-1000

Extended
Manufacturer
--
MFR.Part #
K7803-1000
JLCPCB Part #
C91793
Package
Plugin
Description
-3.3V、3.3V -600mA、1A 1 4.75V~28V 80%、90% 插件 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7758
10+ $4.0976
30+ $3.6471
100+ $3.2392
500+ $3.0511
1000+ $2.9657
2000+ $2.9278

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons