
* Images are for reference only
B2409XT-2WR3
Extended
- Manufacturer
- --
- MFR.Part #
- B2409XT-2WR3
- JLCPCB Part #
- C5357490
- Package
- SMD-5P,13.2x8.5mm
- Description
- -40℃~+105℃ 1 21.6V~26.4V 222mA 83% 9V SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 38
Total: $0.00
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.9451
10+
$2.6075
30+
$2.4078
100+
$2.2429
500+
$2.1304
1000+
$2.0797
Welcome back, may I help you?