
* Images are for reference only
532617003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532617003
- JLCPCB Part #
- C17548583
- Package
- SMD
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x3P 3 3.4mm 3P 5.2mm 8.9mm Auxiliary Solder Pin Glass-Filled Polyamide Gold Phosphor Bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7080
200+
$0.6816
500+
$0.6591
1000+
$0.6478
Welcome back, may I help you?