
* Images are for reference only
5024390500
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5024390500
- JLCPCB Part #
- C505357
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2mm 5 Locking PBT White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 625
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 625
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
50+
$0.0712
150+
$0.0612
1000+
$0.0536
2000+
$0.0476
5000+
$0.0446
Related Products
Welcome back, may I help you?