
* Images are for reference only
0423753566
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0423753566
- JLCPCB Part #
- C3332616
- Package
- Plugin,P=2.54mm
- Description
- 1 2.29mm 2.54mm 34P 5.33mm 5.97mm Black Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1129
250+
$0.8189
500+
$0.7900
1000+
$0.7755
Welcome back, may I help you?