
* Images are for reference only
334670023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 334670023
- JLCPCB Part #
- C578077
- Package
- -
- Description
- 0.5~0.75 1.5mm~2.06mm 18~20 Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1974
50+
$0.1935
150+
$0.1909
500+
$0.1884
Related Products
Welcome back, may I help you?