
* Images are for reference only
347910041
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 347910041
- JLCPCB Part #
- C206562
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x4P 2mm 4 Gray PBT Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.4600
10+
$0.3712
30+
$0.3341
100+
$0.2873
450+
$0.2663
900+
$0.2534
Related Products
Welcome back, may I help you?