This website requires JavaScript.
no-image

* Images are for reference only

0901481302

Extended
Manufacturer
MOLEX
MFR.Part #
0901481302
JLCPCB Part #
C5466643
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 2P 3.3mm 350V 3A Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3675

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5261
200+ $1.0079
500+ $0.9741
1000+ $0.9580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons