* Images are for reference only
22-29-2071
- Manufacturer
- MOLEX
- MFR.Part #
- 22-29-2071
- JLCPCB Part #
- C19191728
- Package
- TH-7P
- Description
- Connector, Pin socket, 7Ways, 1Row, 2.54MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 22-29-2071 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
22-29-2071 technical specifications, attributes, and parameters.
22-29-2071 symbol, PCB footprint from the free EasyEDA PCB design tool.
22-29-2071 datasheets or manufacturer documentation.
Datasheet: 22-29-2071 Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing