* Images are for reference only
103673-6
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 103673-6
- JLCPCB Part #
- C5165603
- Package
- TH-7P
- Description
- Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
103673-6 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 103673-6 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
103673-6 symbol, PCB footprint from the free EasyEDA PCB design tool.
103673-6 datasheets or manufacturer documentation.
Datasheet: 103673-6 Datasheet (PDF)
Minimum: 26
Full Reel: 26
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products