
* Images are for reference only
SSQ-107-02-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-107-02-T-S-RA
- JLCPCB Part #
- C5447625
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 2.41mm 2.54mm 7P Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
10+
$1.4664
30+
$1.4443
100+
$1.4206
Welcome back, may I help you?