* Images are for reference only
0878320610
- Manufacturer
- MOLEX
- MFR.Part #
- 0878320610
- JLCPCB Part #
- C17610698
- Package
- SMD
- Description
- 2 Tin 2mm -55℃~+105℃ Phosphor bronze Brick nogging SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0878320610 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0878320610 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0878320610 symbol, PCB footprint from the free EasyEDA PCB design tool.
0878320610 datasheets or manufacturer documentation.
Datasheet: 0878320610 Datasheet (PDF)
Minimum: 3
Full Reel: 62
Total: $0
Available Order Qty: 0
In-stock Item Pricing