
* Images are for reference only
STMM-112-02-L-D-SM-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- STMM-112-02-L-D-SM-K-TR
- JLCPCB Part #
- C17195457
- Package
- SMD
- Description
- -55℃~+125℃ 12 2 24P 2mm 2mm 2x12P 30.16mm 6.5mm 6.5mm Black Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9365
10+
$7.7621
30+
$7.6474
100+
$7.5312
Welcome back, may I help you?