
* Images are for reference only
878321620
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878321620
- JLCPCB Part #
- C588630
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 16P 2 2A 2mm 2x8P 8 Black Gold PA Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2800
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.4259
10+
$2.3633
30+
$2.3232
100+
$2.2815
Related Products
Welcome back, may I help you?