
* Images are for reference only
TFM-103-02-L-D-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-103-02-L-D-WT
- JLCPCB Part #
- C17270843
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x3P 3 3.2A 6P Black Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3553
10+
$3.2650
52+
$3.2053
104+
$3.1456
Related Products
Welcome back, may I help you?