
* Images are for reference only
0873812894
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873812894
- JLCPCB Part #
- C5464215
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 28P 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7314
209+
$1.8881
494+
$1.8255
1007+
$1.7950
Welcome back, may I help you?