
* Images are for reference only
0787883614
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787883614
- JLCPCB Part #
- C6640904
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 2mm 2mm 36P 4.45mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
196+
$0.3613
504+
$0.3500
994+
$0.3436
Welcome back, may I help you?