
* Images are for reference only
SMM-104-02-L-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-104-02-L-S-TR
- JLCPCB Part #
- C6296842
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 3.56mm 350V 4P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0768
200+
$1.2275
500+
$1.1871
1125+
$1.1661
Related Products
Welcome back, may I help you?