
* Images are for reference only
0873681224
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873681224
- JLCPCB Part #
- C5464170
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 125V 12P 1A 2 2mm 2mm 4.9mm Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5653
200+
$2.2213
500+
$2.1471
1000+
$2.1100
Welcome back, may I help you?