
* Images are for reference only
0873681624
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873681624
- JLCPCB Part #
- C6356076
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 125V 16P 1A 2 2mm 2mm 4.9mm Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5421
198+
$0.6156
495+
$0.5946
990+
$0.5850
Welcome back, may I help you?