This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0873681424

Extended
Manufacturer
MOLEX
MFR.Part #
0873681424
JLCPCB Part #
C5467771
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 125V 14P 1A 2 2mm 2mm 4.9mm Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2261
190+ $0.8895
494+ $0.8590
988+ $0.8446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons