* Images are for reference only
0781191020
- Manufacturer
- MOLEX
- MFR.Part #
- 0781191020
- JLCPCB Part #
- C3169602
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+85℃ 10P Contact, Vertical - One Side Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0781191020 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0781191020 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0781191020 symbol, PCB footprint from the free EasyEDA PCB design tool.
0781191020 datasheets or manufacturer documentation.
Datasheet: 0781191020 Datasheet (PDF)
Minimum: 39
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing